
CS5102A-BLZR | |
|---|---|
DigiKey Part Number | 2156-CS5102A-BLZR-ND |
Manufacturer | |
Manufacturer Product Number | CS5102A-BLZR |
Description | IC ADC 16BIT 28-PLCC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 20k | |
Number of Inputs | 2 | |
Input Type | - | |
Data Interface | DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | - | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 168,55500 € | 337,11 € |
| Unit Price without VAT: | 168,55500 € |
|---|---|
| Unit Price with VAT: | 200,58045 € |

