16 Bit Analog to Digital Converter 1 Input 1 SAR 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5016-TD16

DigiKey Part Number
2156-CS5016-TD16-ND
Manufacturer
Manufacturer Product Number
CS5016-TD16
Description
IC ADC 16BIT 44-PLCC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
50k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 5V
Voltage - Supply, Digital
4.5V ~ 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2168,16000 €336,32 €
Unit Price without VAT:168,16000 €
Unit Price with VAT:200,11040 €