
CS5016-BP32 | |
|---|---|
DigiKey Part Number | 2156-CS5016-BP32-ND |
Manufacturer | |
Manufacturer Product Number | CS5016-BP32 |
Description | 16-BIT, SELF-CALIBRATING ADC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 50k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 5V | |
Voltage - Supply, Digital | 4.5V ~ 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Mounting Type | Surface Mount |
| Bulk: | 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 97,50667 € | 292,52 € |
| Unit Price without VAT: | 97,50667 € |
|---|---|
| Unit Price with VAT: | 116,03294 € |

