Audio Decoder IC DVD 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS493295-CL

DigiKey Part Number
2156-CS493295-CL-ND
Manufacturer
Manufacturer Product Number
CS493295-CL
Description
MULTI-STANDARD AUDIO DECODER
Customer Reference
Detailed Description
Audio Decoder IC DVD 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.37V ~ 2.63V
Manufacturer
Cirrus Logic Inc.
Voltage - Supply, Digital
2.37V ~ 2.63V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
44-LCC (J-Lead)
Type
Audio Decoder
Supplier Device Package
44-PLCC (16.59x16.59)
Applications
DVD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:29
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2012,96950 €259,39 €
Unit Price without VAT:12,96950 €
Unit Price with VAT:15,43371 €