
CS493105-CL | |
|---|---|
DigiKey Part Number | 2156-CS493105-CL-ND |
Manufacturer | |
Manufacturer Product Number | CS493105-CL |
Description | MULTI-STANDARD AUDIO DECODER |
Customer Reference | |
Detailed Description | Audio Decoder IC DVD 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Decoder | |
Applications | DVD | |
Voltage - Supply, Analog | 2.37V ~ 2.63V | |
Voltage - Supply, Digital | 2.37V ~ 2.63V | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) |
| Bulk: | 233 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,75750 € | 252,12 € |
| Unit Price without VAT: | 15,75750 € |
|---|---|
| Unit Price with VAT: | 18,75143 € |

