
CS4630-CM | |
|---|---|
DigiKey Part Number | 2156-CS4630-CM-ND |
Manufacturer | |
Manufacturer Product Number | CS4630-CM |
Description | IC SAMPLE RATE CONVERTER 128MQFP |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 1 Channel 128-MQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 1 | |
Interface | Analog, Serial | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-MQFP (14x20) |
| Bulk: | 20441 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,14000 € | 248,82 € |
| Unit Price without VAT: | 19,14000 € |
|---|---|
| Unit Price with VAT: | 22,77660 € |

