
CS4614-CM | |
|---|---|
DigiKey Part Number | 2156-CS4614-CM-ND |
Manufacturer | |
Manufacturer Product Number | CS4614-CM |
Description | IC AUDIO SIGNAL PROCESSOR 1-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 100-MQFP (20x14) |
Datasheet | Datasheet |
Category | Interface Serial |
Manufacturer Cirrus Logic Inc. | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 100-BQFP |
Applications Digital Audio Interfacing | Supplier Device Package 100-MQFP (20x14) |
Number of Channels 1 |
| Bulk: | 5664 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,49944 € | 260,99 € |
| Unit Price without VAT: | 14,49944 € |
|---|---|
| Unit Price with VAT: | 17,25433 € |

