


CS44L11-CZZR | |
|---|---|
DigiKey Part Number | 2156-CS44L11-CZZR-ND |
Manufacturer | |
Manufacturer Product Number | CS44L11-CZZR |
Description | CLASS-D PWM HEADPHONE AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class D 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class D | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 23mW x 2 @ 16Ohm | |
Voltage - Supply | 2.4V ~ 1.8V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,36661 € | 257,96 € |
| Unit Price without VAT: | 2,36661 € |
|---|---|
| Unit Price with VAT: | 2,81627 € |

