
CS4396-KSZR | |
|---|---|
DigiKey Part Number | 2156-CS4396-KSZR-ND |
Manufacturer | |
Manufacturer Product Number | CS4396-KSZR |
Description | IC DAS/ADC/DAC SPECIAL 28-SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,10000 € | 254,10 € |
| Unit Price without VAT: | 12,10000 € |
|---|---|
| Unit Price with VAT: | 14,39900 € |

