
CS4396-KS | |
|---|---|
DigiKey Part Number | 2156-CS4396-KS-ND |
Manufacturer | |
Manufacturer Product Number | CS4396-KS |
Description | IC DAS/ADC/DAC SPECIAL 28-SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2C, SPI 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS4396-KS Models |
Category | Data Interface I2C, SPI |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V, 3V ~ 5.25V |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-SOIC |
Sampling Rate (Per Second) 192k |
| Bulk: | 5207 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,67458 € | 256,19 € |
| Unit Price without VAT: | 10,67458 € |
|---|---|
| Unit Price with VAT: | 12,70275 € |

