
CS4391A-KS | |
|---|---|
DigiKey Part Number | 2156-CS4391A-KS-ND |
Manufacturer | |
Manufacturer Product Number | CS4391A-KS |
Description | IC DAS/ADC/DAC SPECIAL 20-TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSD, PCM 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4391A-KS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V, 1.8V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 3,01209 € | 259,04 € |
| Unit Price without VAT: | 3,01209 € |
|---|---|
| Unit Price with VAT: | 3,58439 € |

