
CS4341-KSZR | |
|---|---|
DigiKey Part Number | 2156-CS4341-KSZR-ND |
Manufacturer | |
Manufacturer Product Number | CS4341-KSZR |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2C, I2S, SPI 16-SOIC |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 96k |
Manufacturer Cirrus Logic Inc. | Data Interface I2C, I2S, SPI |
Series | Voltage Supply Source Single Supply |
Packaging Bulk | Voltage - Supply 2.7V ~ 5.5V, 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 16-SOIC |
| Bulk: | 7700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,92368 € | 254,36 € |
| Unit Price without VAT: | 2,92368 € |
|---|---|
| Unit Price with VAT: | 3,47918 € |

