
CS4340-KS | |
|---|---|
DigiKey Part Number | 2156-CS4340-KS-ND |
Manufacturer | |
Manufacturer Product Number | CS4340-KS |
Description | STEREO DAC FOR DIGITAL AUDIO |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2S 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS4340-KS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.3V ~ 5V, 3.13V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 12483 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 133 | 1,94496 € | 258,68 € |
| Unit Price without VAT: | 1,94496 € |
|---|---|
| Unit Price with VAT: | 2,31450 € |

