
CS4340-CZZR | |
|---|---|
DigiKey Part Number | 2156-CS4340-CZZR-ND |
Manufacturer | |
Manufacturer Product Number | CS4340-CZZR |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k SPI 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V, 5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,70229 € | 259,42 € |
| Unit Price without VAT: | 2,70229 € |
|---|---|
| Unit Price with VAT: | 3,21573 € |

