
CS4340-BSR | |
|---|---|
DigiKey Part Number | 2156-CS4340-BSR-ND |
Manufacturer | |
Manufacturer Product Number | CS4340-BSR |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2S 16-SOIC |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 96k |
Manufacturer Cirrus Logic Inc. | Data Interface I2S |
Series | Voltage Supply Source Single Supply |
Packaging Bulk | Voltage - Supply 3.3V ~ 5V, 3.13V ~ 5.25V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 16-SOIC |
| Bulk: | 5249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,60352 € | 255,85 € |
| Unit Price without VAT: | 3,60352 € |
|---|---|
| Unit Price with VAT: | 4,28819 € |

