
CS4303-KP | |
|---|---|
DigiKey Part Number | 2156-CS4303-KP-ND |
Manufacturer | |
Manufacturer Product Number | CS4303-KP |
Description | IC DAC 18BIT 28-PDIP |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 2 28-PDIP |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 6V |
Packaging Bulk | Voltage - Supply, Digital 6V |
Part Status Active | Architecture Sigma-Delta |
Number of Bits 18 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case 28-DIP (0.600", 15.24mm) |
Output Type Voltage - Unbuffered | Supplier Device Package 28-PDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface Serial |
| Bulk: | 3857 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,75412 € | 250,82 € |
| Unit Price without VAT: | 14,75412 € |
|---|---|
| Unit Price with VAT: | 17,55740 € |

