
CS4297A-JQ | |
|---|---|
DigiKey Part Number | 2156-CS4297A-JQ-ND |
Manufacturer | |
Manufacturer Product Number | CS4297A-JQ |
Description | CRYSTALCLEAR AUDIO CODEC |
Customer Reference | |
Detailed Description | AC' 97, Stereo Audio Interface 18 b, 20 b S/PDIF, SPI 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | AC' 97, Stereo Audio | |
Data Interface | S/PDIF, SPI | |
Resolution (Bits) | 18 b, 20 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 85 / 87 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.135V ~ 3.465V, 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Bulk: | 2639 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,53712 € | 258,21 € |
| Unit Price without VAT: | 3,53712 € |
|---|---|
| Unit Price with VAT: | 4,20917 € |

