
CS4280-CQ | |
|---|---|
DigiKey Part Number | 2156-CS4280-CQ-ND |
Manufacturer | |
Manufacturer Product Number | CS4280-CQ |
Description | IC VOLUME CONTROL 1-CH 128-TQFP |
Customer Reference | |
Detailed Description | Audio Volume Control 1 Channel 128-TQFP (20x14) |
Datasheet | Datasheet |
Category | Interface Serial |
Manufacturer Cirrus Logic Inc. | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Volume Control | Package / Case 128-LQFP |
Applications Audio Systems | Supplier Device Package 128-TQFP (20x14) |
Number of Channels 1 |
| Bulk: | 45209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,16171 € | 252,63 € |
| Unit Price without VAT: | 6,16171 € |
|---|---|
| Unit Price with VAT: | 7,33243 € |

