
CS4280-CM | |
|---|---|
DigiKey Part Number | 2156-CS4280-CM-ND |
Manufacturer | |
Manufacturer Product Number | CS4280-CM |
Description | IC VOLUME CONTROL 100MQFP |
Customer Reference | |
Detailed Description | Audio Volume Control 1 Channel 100-MQFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Volume Control | |
Applications | Audio Systems | |
Number of Channels | 1 | |
Interface | Serial | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-MQFP (20x14) |
| Bulk: | 660 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,65059 € | 260,12 € |
| Unit Price without VAT: | 7,65059 € |
|---|---|
| Unit Price with VAT: | 9,10420 € |

