
CS4236B-JQ | |
|---|---|
DigiKey Part Number | 2156-CS4236B-JQ-ND |
Manufacturer | |
Manufacturer Product Number | CS4236B-JQ |
Description | IC AUDIO SGNL PROCESSOR 100TQFP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 2 | |
Interface | Serial | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) |
| Bulk: | 14460 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,70067 € | 261,02 € |
| Unit Price without VAT: | 8,70067 € |
|---|---|
| Unit Price with VAT: | 10,35380 € |

