
CS4227-KQ | |
|---|---|
DigiKey Part Number | 2156-CS4227-KQ-ND |
Manufacturer | |
Manufacturer Product Number | CS4227-KQ |
Description | SIX CHANNEL, 20-BIT CODEC |
Customer Reference | |
Detailed Description | Stereo Audio Interface 20 b Serial 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 20 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 92 / 95 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) |
| Bulk: | 14279 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,59737 € | 258,35 € |
| Unit Price without VAT: | 13,59737 € |
|---|---|
| Unit Price with VAT: | 16,18087 € |

