
CS4226-BQ | |
|---|---|
DigiKey Part Number | 2156-CS4226-BQ-ND |
Manufacturer | |
Manufacturer Product Number | CS4226-BQ |
Description | IC VOLUME CONTROL 44-TQFP |
Customer Reference | |
Detailed Description | Audio Volume Control 6 Channel 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Volume Control | |
Applications | Audio | |
Number of Channels | 6 | |
Interface | I2C, SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) |
| Bulk: | 1101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,74333 € | 251,15 € |
| Unit Price without VAT: | 16,74333 € |
|---|---|
| Unit Price with VAT: | 19,92456 € |

