
CS4224-BS | |
|---|---|
DigiKey Part Number | 2156-CS4224-BS-ND |
Manufacturer | |
Manufacturer Product Number | CS4224-BS |
Description | 24-BIT 105 DB AUDIO CODEC |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 28-SSOP |
Datasheet | Datasheet |
Category | Sigma Delta Yes |
Manufacturer Cirrus Logic Inc. | Dynamic Range, ADCs / DACs (db) Typ 105 / 105 |
Packaging Bulk | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 4.75V ~ 5.25V |
Type Audio | Operating Temperature -10°C ~ 70°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-SSOP |
| Bulk: | 314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,77931 € | 254,60 € |
| Unit Price without VAT: | 8,77931 € |
|---|---|
| Unit Price with VAT: | 10,44738 € |

