
CS4222-DSZ | |
|---|---|
DigiKey Part Number | 2156-CS4222-DSZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4222-DSZ |
Description | IC VOLUME CONTROL 28-SSOP |
Customer Reference | |
Detailed Description | Audio Volume Control 4 Channel 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Volume Control | |
Applications | Musical Instruments | |
Number of Channels | 4 | |
Interface | I2C | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Bulk: | 710 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,97946 € | 258,24 € |
| Unit Price without VAT: | 6,97946 € |
|---|---|
| Unit Price with VAT: | 8,30556 € |

