
CS3845GD14 | |
|---|---|
DigiKey Part Number | 2156-CS3845GD14-ND |
Manufacturer | Cherry Semiconductor |
Manufacturer Product Number | CS3845GD14 |
Description | IC OFFLINE SWITCH 14SOIC |
Customer Reference | |
Detailed Description | Converter Offline Topology 14-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle 48% |
Manufacturer Cherry Semiconductor | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
Output Isolation Non-Isolated | Mounting Type Surface Mount |
Internal Switch(s) No | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7V ~ 8.2V |
| Bulk: | 913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71390 € | 254,15 € |
| Unit Price without VAT: | 0,71390 € |
|---|---|
| Unit Price with VAT: | 0,84954 € |

