
CS3301-ISR | |
|---|---|
DigiKey Part Number | 2156-CS3301-ISR-ND |
Manufacturer | |
Manufacturer Product Number | CS3301-ISR |
Description | IC PGA/DIFF 2 CIRCUIT 24SSOP |
Customer Reference | |
Detailed Description | Programmable Gain, Differential Amplifier 2 Circuit Differential 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | - | |
Gain Bandwidth Product | 2 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP |
| Bulk: | 19015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,21529 € | 258,66 € |
| Unit Price without VAT: | 15,21529 € |
|---|---|
| Unit Price with VAT: | 18,10620 € |

