
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Ignition Buffer, Regulator | |
Current - Supply | - | |
Voltage - Supply | 22V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Bulk: | 2256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,60949 € | 257,77 € |
| Unit Price without VAT: | 6,60949 € |
|---|---|
| Unit Price with VAT: | 7,86529 € |

