


CS2001YDWF20 | |
|---|---|
DigiKey Part Number | 2156-CS2001YDWF20-ND |
Manufacturer | |
Manufacturer Product Number | CS2001YDWF20 |
Description | IC REG LINEAR SWITCHED CAP REG |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 150kHz 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 150kHz | |
Voltage/Current - Output 1 | -, 1.2A | |
Voltage/Current - Output 2 | 5V, 100mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Bulk: | 950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,27202 € | 259,01 € |
| Unit Price without VAT: | 2,27202 € |
|---|---|
| Unit Price with VAT: | 2,70370 € |

