
CR16MCS9VJE7/NOPB | |
|---|---|
DigiKey Part Number | 2156-CR16MCS9VJE7/NOPB-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CR16MCS9VJE7/NOPB |
Description | IC MCU 16BIT 64KB FLASH 80MQFP |
Customer Reference | |
Detailed Description | CR16B CompactRISC™ Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CR16B | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | ACCESS.Bus (2-Wire/I2C, SMBus), CANbus, Microwire/Plus (SPI), UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x14) | |
Package / Case | 80-QFP | |
Base Product Number |

