SCR 600 V 630 mA Standard Recovery Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR04AM-12-ATB#F00

DigiKey Part Number
2156-CR04AM-12-ATB#F00-1833-ND
Manufacturer
Manufacturer Product Number
CR04AM-12-ATB#F00
Description
SCR 600V 630MA TO-92
Customer Reference
Detailed Description
SCR 600 V 630 mA Standard Recovery Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
3 mA
Manufacturer
Renesas
Current - Off State (Max)
500 µA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A @ 60Hz
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.2 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - On State (It (AV)) (Max)
400 mA
Supplier Device Package
TO-92
Current - On State (It (RMS)) (Max)
630 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:21000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3870,66292 €256,55 €
Unit Price without VAT:0,66292 €
Unit Price with VAT:0,78887 €