
CPH6443-P-TL-H | |
|---|---|
DigiKey Part Number | 2156-CPH6443-P-TL-H-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | CPH6443-P-TL-H |
Description | N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | 6A (Tj) Surface Mount 6-CPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-CPH | |
Package / Case | ||
Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26679 € | 255,05 € |
| Unit Price without VAT: | 0,26679 € |
|---|---|
| Unit Price with VAT: | 0,31748 € |

