
CPH6434-TL-E | |
|---|---|
DigiKey Part Number | 2156-CPH6434-TL-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | CPH6434-TL-E |
Description | N-CHANNEL SILICON MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 6A (Ta) 1.6W (Ta) Surface Mount 6-CPH |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 41mOhm @ 3A, 4V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 4 V | |
Input Capacitance (Ciss) (Max) @ Vds | 790 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-CPH | |
Package / Case |
| Bulk: | 2982 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30982 € | 255,91 € |
| Unit Price without VAT: | 0,30982 € |
|---|---|
| Unit Price with VAT: | 0,36869 € |

