
CPH6429-TL-E | |
|---|---|
DigiKey Part Number | 2156-CPH6429-TL-E-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | CPH6429-TL-E |
Description | MOSFET N-CH 60V 2A 6CPH |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 1.6W (Ta) Surface Mount 6-CPH |
Category | Rds On (Max) @ Id, Vgs 220mOhm @ 1A, 4V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.2 nC @ 4 V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 325 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 6-CPH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Bulk: | 89202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.297 | 0,19547 € | 253,52 € |
| Unit Price without VAT: | 0,19547 € |
|---|---|
| Unit Price with VAT: | 0,23261 € |

