P-Channel 20 V 2A (Ta) 900mW (Ta) Surface Mount 5-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH5802-TL-H

DigiKey Part Number
2156-CPH5802-TL-H-ND
Manufacturer
Manufacturer Product Number
CPH5802-TL-H
Description
TRANSISTOR
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 900mW (Ta) Surface Mount 5-CPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4V
Rds On (Max) @ Id, Vgs
145mOhm @ 1A, 4V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
410 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-CPH
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:30000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0100,25818 €260,76 €
Unit Price without VAT:0,25818 €
Unit Price with VAT:0,30723 €