
CPH5516-TL-E | |
|---|---|
DigiKey Part Number | 2156-CPH5516-TL-E-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | CPH5516-TL-E |
Description | TRANS NPN/PNP 40V/30V 2A 5-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 40V, 30V 2A 400MHz 1.2W Surface Mount 5-CPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 40V, 30V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 75mA, 1.5A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.2W | |
Frequency - Transition | 400MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-CPH | |
Base Product Number |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | 0,43030 € | 260,76 € |
| Unit Price without VAT: | 0,43030 € |
|---|---|
| Unit Price with VAT: | 0,51206 € |

