N-Channel 100 V 1A (Ta) 1W (Ta) Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3427-TL-E

DigiKey Part Number
2156-CPH3427-TL-E-ND
Manufacturer
Manufacturer Product Number
CPH3427-TL-E
Description
MOSFET N-CH 100V 1A 3CPH
Customer Reference
Detailed Description
N-Channel 100 V 1A (Ta) 1W (Ta) Surface Mount 3-CPH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
630mOhm @ 500mA, 10V
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.5 nC @ 10 V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
240 pF @ 20 V
Part Status
Obsolete
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
3-CPH
Current - Continuous Drain (Id) @ 25°C
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:30000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5140,16998 €257,35 €
Unit Price without VAT:0,16998 €
Unit Price with VAT:0,20228 €