
CPH3249-TL-E | |
|---|---|
DigiKey Part Number | 2156-CPH3249-TL-E-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | CPH3249-TL-E |
Description | TRANS NPN 350V 1A 3-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 1 A 20MHz 900 mW Surface Mount 3-CPH |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 100mA, 500mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 900 mW | |
Frequency - Transition | 20MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | 3-CPH |
| Bulk: | 57000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14630 € | 265,83 € |
| Unit Price without VAT: | 0,14630 € |
|---|---|
| Unit Price with VAT: | 0,17410 € |

