
CPH3237-TL-E | |
|---|---|
DigiKey Part Number | 2156-CPH3237-TL-E-ND |
Manufacturer | |
Manufacturer Product Number | CPH3237-TL-E |
Description | TRANS NPN 15V 6A 3-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 6 A 250MHz 900 mW Surface Mount 3-CPH |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
Packaging Bulk | Power - Max 900 mW |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package 3-CPH |
Vce Saturation (Max) @ Ib, Ic 120mV @ 60mA, 3A |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,54393 € | 253,47 € |
| Unit Price without VAT: | 0,54393 € |
|---|---|
| Unit Price with VAT: | 0,64728 € |

