
CPH3209-TL-E | |
|---|---|
DigiKey Part Number | 2156-CPH3209-TL-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | CPH3209-TL-E |
Description | TRANS NPN 30V 3A 3-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 450MHz 900 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 155mV @ 75mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 900 mW | |
Frequency - Transition | 450MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CPH |
| Bulk: | 11829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.623 | 0,15491 € | 251,42 € |
| Unit Price without VAT: | 0,15491 € |
|---|---|
| Unit Price with VAT: | 0,18434 € |

