
CP82C89 | |
|---|---|
DigiKey Part Number | 2156-CP82C89-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CP82C89 |
Description | BUS ARBITER/CONTINUOUS SIGNAL GE |
Customer Reference | |
Detailed Description | Interface 20-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Harris Corporation | Package / Case 20-DIP (0.300", 7.62mm) |
Packaging Bulk | Supplier Device Package 20-PDIP |
Part Status Active | Mounting Type Through Hole |
Interface System Bus |

