
CP82C86H-5 | |
|---|---|
DigiKey Part Number | 2156-CP82C86H-5-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CP82C86H-5 |
Description | IC TXRX 4.5V/5.5V 20-CERDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-CERDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 20mA |
Manufacturer Intersil | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-CERDIP |
Number of Bits per Element 8 | Base Product Number |
Output Type 3-State |
| Bulk: | 807 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,21837 € | 255,70 € |
| Unit Price without VAT: | 5,21837 € |
|---|---|
| Unit Price with VAT: | 6,20986 € |

