
CP82C59A | |
|---|---|
DigiKey Part Number | 2156-CP82C59A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CP82C59A |
Description | INTERRUPT CONTROLLER, 80C86; 80C |
Customer Reference | |
Detailed Description | Controller Interface 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller | |
Interface | System Bus | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole |
| Bulk: | 807 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,74727 € | 258,44 € |
| Unit Price without VAT: | 11,74727 € |
|---|---|
| Unit Price with VAT: | 13,97925 € |

