
CP82C237 | |
|---|---|
DigiKey Part Number | 2156-CP82C237-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CP82C237 |
Description | PROGRAMMABLE DMA CONTROLLER |
Customer Reference | |
Detailed Description | CMOS DMA Controller Interface 40-PDIP |
Datasheet | Datasheet |
Category | Interface DMA |
Manufacturer Harris Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Package / Case 40-DIP (0.600", 15.24mm) |
Part Status Active | Supplier Device Package 40-PDIP |
Applications CMOS DMA Controller | Mounting Type Through Hole |
| Bulk: | 671 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,05056 € | 253,82 € |
| Unit Price without VAT: | 7,05056 € |
|---|---|
| Unit Price with VAT: | 8,39017 € |

