
CP3UB26Y98AWM/NOPB | |
|---|---|
DigiKey Part Number | 2156-CP3UB26Y98AWM/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CP3UB26Y98AWM/NOPB |
Description | RISC MICROPROCESSOR, 16-BIT, 24M |
Customer Reference | |
Detailed Description | CR16C - Connectivity Processor Microcontroller IC FLASH (256kB) 144-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Connectivity Processor | |
Core Processor | CR16C | |
Program Memory Type | FLASH (256kB) | |
Controller Series | CP3000 | |
RAM Size | 32K x 8 | |
Interface | ACCESS.bus, Audio, CAN, Microwire/SPI, UART, USB | |
Number of I/O | 48 | |
Voltage - Supply | 2.25V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) |
| Bulk: | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,22455 € | 244,47 € |
| Unit Price without VAT: | 22,22455 € |
|---|---|
| Unit Price with VAT: | 26,44721 € |

