
CP3SP33SMSX/NOPB | |
|---|---|
DigiKey Part Number | 2156-CP3SP33SMSX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CP3SP33SMSX/NOPB |
Description | CP3SP33 PROCESSOR WITH CACHE, CR |
Customer Reference | |
Detailed Description | CR16C - Connectivity Processor Microcontroller IC External Program Memory 224-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Connectivity Processor | |
Core Processor | CR16C | |
Program Memory Type | External Program Memory | |
Controller Series | CP3000 | |
RAM Size | 44K x 8 | |
Interface | ACCESS.bus, Audio, Bluetooth, CAN, EBI/EMI, I2S, Microwire/SPI, UART/USART, USB OTG | |
Number of I/O | 64 | |
Voltage - Supply | 3V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 224-LFBGA | |
Supplier Device Package | 224-NFBGA (13x13) | |
Base Product Number |
| Bulk: | 4700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,44600 € | 264,46 € |
| Unit Price without VAT: | 26,44600 € |
|---|---|
| Unit Price with VAT: | 31,47074 € |

