
COP8CDR9KMT8 | |
|---|---|
DigiKey Part Number | 2156-COP8CDR9KMT8-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | COP8CDR9KMT8 |
Description | IC MCU 8BIT 32KB FLASH 56TSSOP |
Customer Reference | |
Detailed Description | COP8 COP8™ 8C Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | COP8 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | Microwire/Plus (SPI), UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-TSSOP | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Tube: | 2584 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,08952 € | 259,52 € |
| Unit Price without VAT: | 3,08952 € |
|---|---|
| Unit Price with VAT: | 3,67653 € |

