
COP8AME9EMW8/NOPB | |
|---|---|
DigiKey Part Number | 2156-COP8AME9EMW8/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | COP8AME9EMW8/NOPB |
Description | IC MCU 8BIT 8KB FLASH 28SOIC |
Customer Reference | |
Detailed Description | COP8 COP8™ 8A Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | COP8 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | Microwire/Plus (SPI), UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Bulk: | 341 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,32565 € | 260,49 € |
| Unit Price without VAT: | 11,32565 € |
|---|---|
| Unit Price with VAT: | 13,47752 € |

