
COP472N-3 | |
|---|---|
DigiKey Part Number | 2156-COP472N-3-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | COP472N-3 |
Description | LIQUID CRYSTAL DRIVER |
Customer Reference | |
Detailed Description | LCD Driver 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 36 Segment | |
Interface | Serial | |
Digits or Characters | 4.5 Digits | |
Current - Supply | 250 µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Bulk: | 1530 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 2,37972 € | 254,63 € |
| Unit Price without VAT: | 2,37972 € |
|---|---|
| Unit Price with VAT: | 2,83187 € |

