
COM8136T-5P | |
|---|---|
DigiKey Part Number | 2156-COM8136T-5P-ND |
Manufacturer | SMSC |
Manufacturer Product Number | COM8136T-5P |
Description | DUAL BAUD RATE GENERATOR |
Customer Reference | |
Detailed Description | Dual Baud Rate Generator, Programmable Divider IC 2 18-DIP |
Datasheet | Datasheet |
Category | Output CMOS, TTL |
Manufacturer SMSC | Number of Circuits 2 |
Packaging Bulk | Differential - Input:Output No/No |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 5V |
Type Dual Baud Rate Generator, Programmable Divider | Mounting Type Through Hole |
PLL No | Package / Case 18-DIP |
Input TTL, Crystal | Base Product Number |
| Bulk: | 536 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,77000 € | 262,78 € |
| Unit Price without VAT: | 18,77000 € |
|---|---|
| Unit Price with VAT: | 22,33630 € |

