
COM8136T-041P | |
|---|---|
DigiKey Part Number | 2156-COM8136T-041P-ND |
Manufacturer | SMSC |
Manufacturer Product Number | COM8136T-041P |
Description | DUAL BAUD RATE GENERATOR |
Customer Reference | |
Detailed Description | Dual Baud Rate Generator, Programmable Divider IC 2 18-DIP |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer SMSC | Ratio - Input:Output 1:3 |
Packaging Bulk | Differential - Input:Output No/No |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 5V |
Type Dual Baud Rate Generator, Programmable Divider | Mounting Type Through Hole |
PLL No | Package / Case 18-DIP |
Input TTL, Crystal | Base Product Number |
Output CMOS, TTL |
| Bulk: | 620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,73103 € | 253,71 € |
| Unit Price without VAT: | 3,73103 € |
|---|---|
| Unit Price with VAT: | 4,43993 € |

